Analog Devices AD9945KCPZ

12 Bit 40 MSPS Converter
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9945KCPZ.

element14 APAC

Datasheet14 pages13 years ago

Analog Devices

Newark

Augswan

TME

Inventory History

3 month trend:
-0.55%

CAD Models

Download Analog Devices AD9945KCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.02
$ 8.81
$ 8.81
Stock
167,207
257,534
257,534
Authorized Distributors
1
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
-
-
-
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.85 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD9740ACPZ
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9748ACPZ
8-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9943KCPZ
Complete 10-Bit, 25 MHz CCD Signal Processor

Descriptions

Descriptions of Analog Devices AD9945KCPZ provided by its distributors.

12 Bit 40 MSPS Converter
Analog Devices
Complete 12-Bit 40 MHz CCD Signal Processor
AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray
AFE Video 1ADC 12-Bit 3V 32-Pin LFCSP EP
CCD SIGNAL PROCESSOR, 12BIT, LFCSP-EP-32; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD9945KCPZCCD SIGNAL PROCESSOR, 12BIT, 32-LFCSP
AD9945 3.6V 140mW 40Msps 830mum
特殊功能, CCD 信号处理器, 12位, LFCSP-EP-32;
IC CCD SIGNAL PROCESSOR 32-LFCSP
SPECIALTY CONSUMER CIRCUIT QCC32
Ccd Signal Processor, 12Bit, Lfcsp-Ep-32; Ic Function:Ccd Signal Processor; Supply Voltage Min:2.85V; Supply Voltage Max:3.6V; Ic Package Type:Lfcsp-Ep; No. Of Pins:32Pins; Operating Temperature Min:-20°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9945KCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated