Analog Devices AD9944KCPRL

IC CCD Signal Processor, 12-Bit -20C~85C 5mm 3.6V
$ 4.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9944KCPRL.

Arrow Electronics

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9944KCPRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.57
$ 4.82
$ 4.82
Stock
392,245
139,474
139,474
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
Parallel
Parallel, Serial
Parallel, Serial
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Operating Supply Voltage
3 V
3 V
3 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD9944KCPRL provided by its distributors.

IC CCD Signal Processor, 12-Bit -20C~85C 5mm 3.6V
IC CCD SIGNAL PROCESSOR 32-LFCSP
SPECIALTY CONSUMER CIRCUIT QCC32

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated