Analog Devices AD9944KCPZ

Complete 10-Bit and 12-Bit, 25 MHz CCD Signal Processors | IC CCD SIGNAL PROCESSOR 32-LFCSP
$ 4.84
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9944KCPZ.

Augswan

Datasheet20 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9944KCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.84
$ 4.84
$ 4.84
Stock
147,480
197,943
197,943
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD9943KCPZ
Complete 10-Bit, 25 MHz CCD Signal Processor
Analog DevicesAD9943KCPZRL
Complete 10-Bit, 25 MHz CCD Signal Processor
Analog DevicesAD9235BCPZ-20
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9944KCPZ provided by its distributors.

Complete 10-Bit and 12-Bit, 25 MHz CCD Signal Processors | IC CCD SIGNAL PROCESSOR 32-LFCSP
Ic,Data Acquisition Signal Conditioner,1-Channel,12-Bit,Llcc,32Pin,Plastic
AFE Video 1ADC 12-Bit 3V 32-Pin LFCSP EP Tray
12bit LFCSP-WQ-32 SMD mount 5mm*5mm*830μm
IC CCD SIGNAL PROCESSOR 32-LFCSP
12 BIT 25 MHZ ANALOG FRONT END

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated