Analog Devices AD9861BCPZ-50

Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
$ 20.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9861BCPZ-50.

Upverter

Datasheet52 pages22 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9861BCPZ-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.946
$ 16.43
Stock
103,060
65,488
Authorized Distributors
4
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
-
-
Sampling Rate
50 Msps
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9861BCPZ-50.

Related Parts

Analog DevicesAD9238BCPZ-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9238BCPZ-65
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9216BCPZ-65
10-Bit, 65/80/105 MSPS Dual A/D Converter

Descriptions

Descriptions of Analog Devices AD9861BCPZ-50 provided by its distributors.

Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
AFE Broadband Communication 2 ADC 10bit 3.3V 64-Pin LFCSP EP Tray
ANALOG DEVICES AD9861BCPZ-50 10BIT MIXED SIGNAL CONVERTER, 9861
2.7V~3.6V QFN-64-EP(9x9) RF Front End Circuits ROHS
10B 50 MSPS MxFE Dual Converte
AS6081 Certified Vendor, 1 Year Warranty
MIXED-SIGNAL FRONT-END (MXFE) BA
IC FRONT-END MIXED SGNL 64-LFCSP
Front-End Baseband Transceiver; Interface:SPI; No. of Channels:2; Supply Current:80mA; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-LFCSP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated