Analog Devices AD9238BCPZ-65

ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
$ 40.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9238BCPZ-65.

Upverter

Datasheet48 pages15 years ago
Datasheet48 pages21 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9238BCPZ-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.41
$ 34.09
Stock
116,429
136,196
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.75 LSB
1.75 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9238BCPZ-65.

Related Parts

Analog DevicesAD9248BCPZ-65
Dual 14-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9627ABCPZ-80
Dual ADC Pipelined 80Msps 12-bit Parallel/LVDS 64-Pin LFCSP EP Tray
Analog DevicesAD9204BCPZ-80
2-Channel Dual ADC Pipelined 80Msps 10-bit Parallel/Serial 64-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9238BCPZ-65 provided by its distributors.

ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS
12-Bit, 20 MSPS/40 MSPS/65 MSPS, Dual A/D Converter
2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin LFCSP EP Tray
ADC, DUAL, 12BIT, 65MSPS, LFCSP-64; Resolution (Bits):12bit; Sampling Rate:65MSPS; Input Channel Type:Differential, Single Ended; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V RoHS Compliant: Yes
The AD9238 is a dual, 3 V, 12-bit, 20 MSPS/40 MSPS/65 MSPS analog-to-digital converter (ADC). It features dual high performance sample-and-hold amplifiers (SHAs) and an integrated voltage reference. The AD9238 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy and to guarantee no missing codes over the full operating temperature range at up to 65 MSPS data rates. The wide bandwidth, differential SHA allows for a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for various applications, including multiplexed systems that switch full scale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate. Dual single-ended clock inputs are used to control all internal conversion cycles. A duty cycle stabilizer is available and can compensate for wide variations in the clock duty cycle, allowing the converter to maintain excellent performance. The digital output data is presented in either straight binary or twos complement format. Out-of-range signals indicate an overflow condition, which can be used with the most significant bit to determine low or high overflow.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9238BCPZ65