Analog Devices AD9837BCPZ-RL7

Direct Digital Synthesizer 16MHz 1-DAC 10-Bit Serial 10-Pin LFCSP EP T/R
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9837BCPZ-RL7.

LKR

Datasheet28 pages13 years ago

Analog Devices

Farnell

Augswan

Newark

Inventory History

3 month trend:
+4.10%

CAD Models

Download Analog Devices AD9837BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.71
$ 3.71
Stock
322,943
1,158,093
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
10
10
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9837BCPZ-RL7.

Related Parts

Analog DevicesAD9837ACPZ-RL7
Direct Digital Synthesizer 5MHz 1-DAC 10-Bit Serial 10-Pin LFCSP EP T/R
MicrochipATTINY13A-MMU
MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin VDFN EP Tray / IC MCU 8BIT 1KB FLASH 10MLP
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin MLF EP T/R - Tape and Reel
MicrochipATTINY13A-MMF
AVR, 1KB FLASH, 64B EE, 64B SRAM - 20MHz,3x3 VQFN, High Grade +125C,Green
NXP SemiconductorsMC9S08QD4CSC
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail
STMicroelectronicsM95M01-DFCS6TP/K
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R

Descriptions

Descriptions of Analog Devices AD9837BCPZ-RL7 provided by its distributors.

Direct Digital Synthesizer 16MHz 1-DAC 10-Bit Serial 10-Pin LFCSP EP T/R
Tape & Reel (TR) Not Qualified AD9837 Active direct digital synthesis 2.3V~5.5V 5.5mA 3mm 28b
Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
Ic, Pgm Clock Generator, 2.3-5.5V, Lfcsp Rohs Compliant: Yes |Analog Devices, Inc. AD9837BCPZ-RL7
28b LFCSP-10(3x3) Direct Digital Synthesis (DDS) ROHS
Direct Digital Frequency Synthesis (DDS)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated