STMicroelectronics M95M01-DFCS6TP/K

EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R
$ 2.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M01-DFCS6TP/K.

IHS

Datasheet46 pages3 years ago

Future Electronics

LKR

STMicroelectronics

Inventory History

3 month trend:
+30.24%

CAD Models

Download STMicroelectronics M95M01-DFCS6TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM95M01-RMN6P
M95M01-RMN6P SERIAL EEPROM MEMORY, 1MBIT, 80NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube
MicrochipAT25M01-SHM-B
EEPROM Serial-3Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ Tube
STMicroelectronicsM95M01-RMN6TP
IC EEPROM 1MBIT 5MHZ 8SO / EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
STMicroelectronicsM95M01-DWMN3TP/K
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel

Descriptions

Descriptions of STMicroelectronics M95M01-DFCS6TP/K provided by its distributors.

EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R
M95M01-DF Series 1 Mb Serial Bus EEPROM Surface Mount SPI - WLCSP-8
Standard Serial EEPROM SPI 4M Cycles, 1.7V, WLCSP, Tape and Reel
STMicroelectronics SCT
Eeprom, 1Mbit, Spi, 16Mhz, Wlcsp-8; |Stmicroelectronics M95M01-DFCS6TP/K
EEPROM, 128KX8, Serial, CMOS, PBGA8
EEPROM, 1MBIT, SPI, 16MHZ, WLCSP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: WLCSP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M01-DFCS6TP-K
  • M95M01-DFCS6TPK
  • M95M01DFCS6TP/K
  • M95M01DFCS6TPK