Analog Devices AD9826KRSZ

AFE Video 1 ADC 16bit 5V 28-Pin SSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9826KRSZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Newark

Augswan

iiiC

CAD Models

Download Analog Devices AD9826KRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.06
$ 16.06
Stock
330,326
506,797
506,797
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Operating Supply Voltage
5 V
5 V
5 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
80 mA
80 mA
80 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices AD9826KRSZ provided by its distributors.

AFE Video 1 ADC 16bit 5V 28-Pin SSOP Tube
Complete 16-Bit Imaging Signal Processor
3V,4.75V 5.25V SSOP-28 10.2mm*5.3mm*2mm
16B 15 MSPS Imaging Signal Pro
Analog Devices
ANALOGUE SIGNAL PROCESSOR, 16BIT, SSOP28;
SSOP-28 ADC/DAC - Specialized ROHS
IC IMAGE SGNL PROC 16BIT 28-SSOP
Analog Devices AD9826KRSZ IC, AD9826KRSZ
AD9826 5.25V 80mA 400mW 15Msps
SPECIALTY CONSUMER CIRCUIT PDSO28
IC,AD9826KRSZ,PB FREE 16B 15 M

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9826KRSZ .