Analog Devices AD9736BBCZRL

DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9736BBCZRL.

SHENGYU ELECTRONICS

Datasheet72 pages19 years ago

Analog Devices

DigiKey

CAD Models

Download Analog Devices AD9736BBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.161
$ 74.161
Stock
147,134
204,547
204,547
Authorized Distributors
3
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
160
160
160
Number of Bits
14
14
14
Sampling Rate
1.2 Gsps
1.2 Gsps
1.2 Gsps
Polarity
Unipolar
Unipolar
Unipolar
Interface
LVDS, Parallel
LVDS, Parallel, Serial
LVDS, Parallel, Serial
Integral Nonlinearity (INL)
5.6 LSB
5.6 LSB
5.6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9736BBCZRL.

Descriptions

Descriptions of Analog Devices AD9736BBCZRL provided by its distributors.

DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R
160-LFBGA CSPBGA Current - Unbuffered Oversampling Interpolating DAC AD9736 digital to analog converter 1V 1.2Gsps 5.6LSB 0.8mm
IC DAC 14BIT 1.2GSPS 160CSPBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated