Analog Devices AD9736BBCZ

DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
$ 81.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9736BBCZ.

Augswan

Datasheet72 pages20 years ago

Analog Devices

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+226%

CAD Models

Download Analog Devices AD9736BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.478
$ 96.12
Stock
243,375
231,112
Authorized Distributors
6
3
Case/Package
BGA
BGA
Number of Pins
160
160
Number of Bits
14
14
Sampling Rate
1.2 Gsps
1.2 Gsps
Polarity
Unipolar
Unipolar
Interface
LVDS
-
Integral Nonlinearity (INL)
5.6 LSB
5.6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9736BBCZ.

Related Parts

Analog DevicesAD9735BBCZ
Digital To Analogue Converter, 12 Bit, Serial, 3.13V To 3.47V, Bga, 160
Analog DevicesAD9734BBCZ
DAC 1-CH Interpolation Filter 10-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9735BBC
DAC 1-CH Interpolation Filter 12-bit 160-Pin CSP-BGA Tray
Texas InstrumentsDAC34H84IZAY
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD9736BBCZ provided by its distributors.

DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray
160-LFBGA CSPBGA Current - Unbuffered Oversampling Interpolating DAC AD9736 digital to analog converter 1V 1.2Gsps 5.6LSB 1mm
1.7V~1.9V,3.13V~3.47V 1.2GS/s 14bit 1 14 LVDS,Parallel 1.7V~1.9V,3.13V~3.47V Oversampling Interpolating DAC BGA-160 SMD mount 12mm*12mm*1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated