Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8073JRZ-REEL

5V,2.5V 6V 100MHz Current Feedback Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)
$ 3.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8073JRZ-REEL.

Upverter

Datasheet12 pages24 years ago
Datasheet13 pages24 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8073JRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 2.71
$ 2.71
Stock
249,100
193,361
193,361
Authorized Distributors
1
1
1
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
500 V/µs
500 V/µs
500 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
64 dB
64 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8073JRZ-REEL.

Related Parts

Analog DevicesAD8073JR-REEL
6V 100MHz Current Feedback Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)
Analog DevicesAD8073JR-REEL7
6V 100MHz Current Feedback Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)
Analog DevicesADA4861-3YRZ-RL
High Speed, Low Cost, Triple Op Amp | IC OPAMP CFA 3 CIRCUIT 14SOIC

Descriptions

Descriptions of Analog Devices AD8073JRZ-REEL provided by its distributors.

5V,2.5V 6V 100MHz Current Feedback Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)
OP Amp Triple Current Fdbk ±6V/12V 14-Pin SOIC N T/R
AD8073 Tape & Reel (TR) e3 DUAL video amp IC 70C 56dB 8.65mm 4muA
Low Cost, Triple Video Amplifier
Video Amplifier, 3 Channel(s), 1 Func, PDSO14
IC AMP CURRENT FEEDBACK 14SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8073JRZREEL