Analog Devices AD9251BCPZRL7-80

14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
$ 74.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9251BCPZRL7-80.

Upverter

Datasheet36 pages16 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9251BCPZRL7-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.72
$ 85.47
Stock
120,629
256,096
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9251BCPZRL7-80.

Related Parts

Analog DevicesAD9640ABCPZ-80
14-Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9258BCPZRL7-80
14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Analog DevicesAD9231BCPZ-80
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9251BCPZRL7-80 provided by its distributors.

14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin LFCSP EP T/R
14 BIT DUAL 80/ msps low power
1.7V~1.9V 74.7dB 80Msps 14bit 2 14 Parallel Differential 1.7V~3.6V Pipelined , 9mm*9mm*830¦Ìm
2-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS QCC64
64-VFQFN Exposed Pad CSP AD9251 Parallel SPI Serial PRODUCTION (Last Updated: 1month ago) analog digital converter 9mm 80Msps 73mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated