Analog Devices AD9632ARZ-REEL7

ROHS3Compliant EAR99 AD9632 Tape & Reel (TR) op amp buffer circuit 4.9mm 7muA 5V 130000kHz
$ 9.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9632ARZ-REEL7.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages22 years ago

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices AD9632ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.93
$ 11.36
$ 11.36
Stock
192,720
339,389
339,389
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
130 MHz
130 MHz
130 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9632ARZ-REEL7.

Related Parts

Analog DevicesAD9631ARZ-REEL7
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC N T/R / IC OPAMP VFB 320MHZ 8SOIC
Analog DevicesAD9631ARZ-REEL
ROHS3Compliant EAR99 AD9631 Tape & Reel (TR) op amp buffer circuit 4.9mm 7muA 5V 130000kHz
Analog DevicesAD9631AR-REEL7
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD9632ARZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD9632 Tape & Reel (TR) op amp buffer circuit 4.9mm 7muA 5V 130000kHz
Single channel 2uA 1500V/us 2mV SOIC-8 Operational Amplifier ROHS
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC N T/R
The AD9631/AD9632 are very high speed and wide bandwidth amplifiers. The AD9631 is unity gain stable. The AD9632 is stable at gains of 2 or greater. Using a voltage feedback architecture, the exceptional settling time, bandwidth, and low distortion of the AD9631/AD9632 meet the requirements of many applications that previously depended on current feedback amplifiers. Its classical op amp structure works much more predictably in many designs. A proprietary design architecture has produced an amplifier that combines many of the best characteristics of both current feedback and voltage feedback amplifiers. The AD9631/AD9632 exhibit exceptionally fast and accurate pulse response (16 ns to 0.01%) as well as extremely wide small signal and large signal bandwidth and ultralow distortion. The AD9631 achieves -72 dBc at 20 MHz, 320 MHz small signal bandwidth, and 175 MHz large signal bandwidths. These characteristics position the AD9631/AD9632 ideally for driving flash as well as high resolution ADCs. Additionally, the balanced high impedance inputs of the voltage feedback architecture allow maximum flexibility when designing active filters. The AD9631/AD9632 are offered in the industrial (-40°C to +85°C) temperature range. They are available in PDIP and SOIC. APPLICATIONS ADC input driver Differential amplifiers IF/RF amplifiers Pulse amplifiers Professional video DAC current to voltage Baseband and video communications Pin diode receivers Active filters/integrators/log amps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9632ARZREEL7