Analog Devices AD9572ACPZLVD

Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
$ 8.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9572ACPZLVD.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9572ACPZLVD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.917
$ 8.917
Stock
104,510
101,173
Authorized Distributors
5
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
156.25 MHz
156.25 MHz
Number of Outputs
7
7
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9572ACPZLVD.

Related Parts

Analog DevicesAD9571ACPZPEC
PLL Based Clock Driver, CMOS Series, 10 True Output(s), 10 Inverted Output(s), CMOS
Analog DevicesAD9571ACPZLVD
PLL Based Clock Driver, CMOS Series, 10 True Output(s), 10 Inverted Output(s), CMOS
Analog DevicesAD9571ACPZPEC-RL
CMOS SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 10 INVERTED OUTPUT(S) QCC40

Descriptions

Descriptions of Analog Devices AD9572ACPZLVD provided by its distributors.

Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
Crystal Clock Generator Fanout Distribution Multiplexer 40-WFQFN Exposed Pad CSP AD9572 clock generator ic 3.3V 156.25MHz 1muA 1muA
Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated