Analog Devices AD9571ACPZPEC

PLL Based Clock Driver, CMOS Series, 10 True Output(s), 10 Inverted Output(s), CMOS
$ 10.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9571ACPZPEC.

HQonline

Datasheet20 pages17 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9571ACPZPEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.964
$ 10.964
Stock
167,899
136,269
Authorized Distributors
5
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
40
40
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
156.25 MHz
156.25 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9571ACPZPEC.

Related Parts

Analog DevicesAD9572ACPZPEC
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
Analog DevicesAD9572ACPZLVD
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs
Analog DevicesAD9572ACPZPEC-R7
Fiber Channel/Ethernet Clock Generator IC, PLL Core, Dividers, 7 Clock Outputs

Descriptions

Descriptions of Analog Devices AD9571ACPZPEC provided by its distributors.

PLL Based Clock Driver, CMOS Series, 10 True Output(s), 10 Inverted Output(s), CMOS
Dual PLL Clock Generator for F
Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray
Ethernet Clock Generator, 10 Clock Outputs
156.25MHz LFCSP-40 Clock Generators / Frequency Synthesizers / PLL ROHS
IC, CLOCK GENERATOR, 25MHZ, LFCSP-40; Clock IC Type:Clock Generator; Frequency:25MHz; No. of Outputs:10; Digital IC Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; Input Current:1µA ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated