Analog Devices AD9540BCPZ-REEL7

Low Jitter, DDS-based Clock Generator and Synthesizer
$ 27.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9540BCPZ-REEL7.

Upverter

Datasheet32 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD9540BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.1
$ 29.329
Stock
89,223
110,042
Authorized Distributors
2
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
655 MHz
655 MHz
Number of Outputs
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
1.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9540BCPZ-REEL7.

Related Parts

Analog DevicesAD9571ACPZPEC
PLL Based Clock Driver, CMOS Series, 10 True Output(s), 10 Inverted Output(s), CMOS
Analog DevicesAD9571ACPZPEC-RL
CMOS SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 10 INVERTED OUTPUT(S) QCC40
Analog DevicesAD9571ACPZLVD-R7
PLL Based Clock Driver, CMOS Series, 10 True Output(s), 10 Inverted Output(s), CMOS

Descriptions

Descriptions of Analog Devices AD9540BCPZ-REEL7 provided by its distributors.

Low Jitter, DDS-based Clock Generator and Synthesizer
Clock Generator 655MHz-IN Automotive 48-Pin LFCSP EP T/R
650 MHz Clock Generator on ree
IC CLOCK GEN/SYNTHESIZER 48LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated