Analog Devices AD9520-4BCPZ-REEL7

12 LVPECL/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
$ 24.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9520-4BCPZ-REEL7.

HQonline

Datasheet80 pages12 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD9520-4BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.09
$ 24.555
Stock
153,781
121,887
Authorized Distributors
2
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
1.8 GHz
1.8 GHz
Number of Outputs
12
12
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9520-4BCPZ-REEL7.

Related Parts

Analog DevicesAD9522-4BCPZ
12 LVDS/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
Analog DevicesAD9522-4BCPZ-REEL7
12 LVDS/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
Analog DevicesAD9520-2BCPZ
12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.2 GHz VCO

Descriptions

Descriptions of Analog Devices AD9520-4BCPZ-REEL7 provided by its distributors.

12 LVPECL/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
Clock Generator 0MHz to 250MHz-IN 2400MHz-OUT 64-Pin LFCSP EP T/R
CMOS LVDS LVPECL Clock Generator Fanout Distribution 64-VFQFN Exposed Pad CSP AD9520 clock generator ic 3.3V 1.8GHz 9mm -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9520-4BCPZREEL7
  • AD95204BCPZREEL7