Analog Devices AD9520-4BCPZ

12 LVPECL/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
$ 24.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9520-4BCPZ.

HQonline

Datasheet80 pages12 years ago

Analog Devices

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-0.35%

CAD Models

Download Analog Devices AD9520-4BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.555
$ 24.09
Stock
123,728
155,270
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
1.8 GHz
1.8 GHz
Number of Outputs
12
12
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9520-4BCPZ.

Related Parts

Analog DevicesAD9522-4BCPZ
12 LVDS/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
Analog DevicesAD9517-4ABCPZ
PLL Based Clock Driver, 9517 Series, 8 True Output(s), 0 Inverted Output(s)
Analog DevicesAD9520-3BCPZ
12 LVPECL/24 CMOS Output Clock Generator with Integrated 2 GHz VCO

Descriptions

Descriptions of Analog Devices AD9520-4BCPZ provided by its distributors.

12 LVPECL/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 0MHz to 250MHz-IN 2400MHz-OUT 64-Pin LFCSP EP Tray
CMOS LVDS LVPECL Clock Generator Fanout Distribution 64-VFQFN Exposed Pad CSP AD9520 clock generator circuit 3.3V 1.8GHz 9.1mm -40C~85C
Ic, Clock Generator, 3.135-3.465V, Lfcsp; Clock Ic Type:Clock Generator; Frequency:1.6Ghz; No. Of Outputs:12Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Lfcsp-Vq-Ep; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9520-4BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9520-4BCPZ-#
  • AD9520-4BCPZ.