
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD9520-1BCPZ-REEL7 | 0 | 750 | Tape & Reel | 15h | |||||||
| Richardson RFPD | AD9520-1BCPZ-REEL7 | 0 | 750 | 14h | ||||||||
| Arrow Electronics | AD9520-1BCPZ-REEL7 | 0 | 750 | |||||||||
| Component Stockers USA | AD9520-1BCPZ-REEL7 | 2,908 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | AD9520-1BCPZ-REEL7 | 750 | 1 | Tape & Reel | 9h |
Download Analog Devices AD9520-1BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9520-1BCPZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: