Analog Devices AD9520-1BCPZ

12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.5 GHz VCO
$ 24.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9520-1BCPZ.

Upverter

Datasheet80 pages12 years ago
Datasheet84 pages17 years ago

Analog Devices

Augswan

Farnell

Factory Futures

Inventory History

3 month trend:
-3.92%

CAD Models

Download Analog Devices AD9520-1BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.29
$ 24.09
Stock
131,678
119,414
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.65 GHz
2.65 GHz
Number of Outputs
12
12
Min Supply Voltage
2.375 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9520-1BCPZ.

Related Parts

Analog DevicesAD9520-2BCPZ
12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.2 GHz VCO
Analog DevicesAD9520-5BCPZ
2.4GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesAD9522-1BCPZ
12 LVDS/24 CMOS Output Clock Generator with Integrated 2.4 GHz VCO

Descriptions

Descriptions of Analog Devices AD9520-1BCPZ provided by its distributors.

12 LVPECL/24 CMOS Output Clock Generator with Integrated 2.5 GHz VCO
Clock Generator/Frequency Synthesizer /PLL
2.65GHz LFCSP-64(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
Clock Generator 0MHz to 2.4GHz-IN 2400MHz-OUT 64-Pin LFCSP EP Tray
CMOS LVDS LVPECL Clock Generator Fanout Distribution 64-VFQFN Exposed Pad CSP AD9520 clock generator ic 3.3V 2.65GHz 100muA 9.1mm
Ic, Clock Generator, 3.135-3.465V, Lfcsp; Clock Ic Type:Clock Generator; Frequency:2.5Ghz; No. Of Outputs:12Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Lfcsp-Vq-Ep; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9520-1BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated