Analog Devices AD9512BCPZ-REEL7

1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
$ 11.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9512BCPZ-REEL7.

Analog Devices

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages20 years ago

Augswan

iiiC

Inventory History

3 month trend:
-24.82%

CAD Models

Download Analog Devices AD9512BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.855
$ 13.52
Stock
124,837
118,713
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
1.2 GHz
1.2 GHz
Quiescent Current
-
-
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9512BCPZ-REEL7.

Related Parts

Analog DevicesAD9511BCPZ-REEL7
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)
Analog DevicesAD9511BCPZ
PLL Based Clock Driver, 9511 Series, 5 True Output(s), 0 Inverted Output(s)
Analog DevicesADCLK854BCPZ
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP

Descriptions

Descriptions of Analog Devices AD9512BCPZ-REEL7 provided by its distributors.

1.2 GHz Clock Distribution IC, Two 1.6 GHz Inputs, Dividers, Delay Adjust, Five Outputs
Low Skew Clock Driver, 9512 Series, 5 True Output(s), 0 Inverted Output(s), CMOS
Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9512BCPZREEL7