Analog Devices AD9508SCPZ-EP

1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
$ 13.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9508SCPZ-EP.

Analog Devices

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet40 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-54.55%

CAD Models

Download Analog Devices AD9508SCPZ-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9508SCPZ-EP.

Related Parts

InfineonCY2DL1504ZXC
2DL SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
InfineonCY2DL1504ZXI
CY2DL1504 Series 3.465 V 1.5 GHz 1:4 Differential LVDS Fanout Buffer - TSSOP-20
InfineonCY2DP1504ZXC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
Analog DevicesADCLK846BCPZ
1.8 V, 6 LVDS/12 CMOS Outputs Low Power Clock Fanout Buffer
Analog DevicesADCLK846BCPZ-REEL7
1.8 V, 6 LVDS/12 CMOS Outputs Low Power Clock Fanout Buffer
MicrochipPL138-48OC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD9508SCPZ-EP provided by its distributors.

1.65 GHz Clock Fanout Buffer with Output Dividers and Delay Adjust
Low Skew Clock Driver, 9508 Series, 8 True Output(s), 0 Inverted Output(s), CMOS
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin LFCSP EP Tray
IC CLK BUFF 1:4 1.65GHZ 24LFCSP / Clock Fanout Buffer (Distribution), Divider IC 1:4 1.2 GHz 24-WFQFN Exposed Pad, CSP
CLOCK FANOUT BUFFER IC, 3.465V, LFCSP;
Clock Fanout Buffer Ic, 3.465V, Lfcsp; Clock Ic Type:Clock Divider, Fanout Buffer; Frequency:1.65Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.465V; Clock Ic Case Style:Lfcsp; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9508SCPZ-EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated