Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY2DL1504ZXI

CY2DL1504 Series 3.465 V 1.5 GHz 1: 4 Differential LVDS Fanout Buffer - TSSOP-20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2DL1504ZXI.

IHS

Datasheet16 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2019-07-03
LTD Date2019-12-30

Related Parts

InfineonCY2DP1504ZXC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
InfineonCY2DP1504ZXI
Clock Buffer, Fanout, 10 MHz to 1.5 GHz, 4 Outputs, 3.135 V to 3.465 V, 20 Pins, TSSOP
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Diodes Inc.PI6C4911505LIE
Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO20
IDT, Clock Fanout Buffer 1:6 1.7GHz 24-TSSOP (0.173", 4.40mm Width)
Clock Buffer, Fanout, 5 Outputs, 3 V to 3.6 V, 20 Pins, TSSOP

Descriptions

Descriptions of Infineon CY2DL1504ZXI provided by its distributors.

CY2DL1504 Series 3.465 V 1.5 GHz 1:4 Differential LVDS Fanout Buffer - TSSOP-20
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
FANOUT CLOCK BUFFER, 1.5GHZ, TSSOP-20
Fanout Clock Buffer, 1.5Ghz, Tssop-20; Clock Ic Type:fanout Clock Buffer; Frequency:1.5Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:2.38V; Supply Voltage Max:3.47V; Clock Ic Case Style:tssop; No. Of Pins:20Pins; Operating Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA