Analog Devices AD9480BSUZ-250

Single Analog to Digital Converter Pipelined 250Msps 8-bit Parallel 44-Pin TQFP
$ 54.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9480BSUZ-250.

Upverter

Datasheet28 pages21 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+4.79%

CAD Models

Download Analog Devices AD9480BSUZ-250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9480ASUZ-250
Analogue To Digital Converter, 8 Bit, 250 Msps, Single, 3 V, 3.6 V, Tqfp
Analog DevicesAD9481BSUZ-250
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PQFP44
Texas InstrumentsADC08B200CIVS/NOPB
8-Bit, 200-MSPS, Analog-to-Digital Converter (ADC) with 1K Buffer 48-TQFP -40 to 105
Texas InstrumentsADC12C080CISQE/NOPB
12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
Analog DevicesAD7939BSUZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP Tray
Texas InstrumentsTHS0842IPFB
Dual-Channel, 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9480BSUZ-250 provided by its distributors.

Single Analog to Digital Converter Pipelined 250Msps 8-bit Parallel 44-Pin TQFP
ADC, 8BIT, TQFP-44, -40 TO 85 DEG C; Available until stocks are exhausted Alternative available
8-Bit, 250 MSPS, 3.3 V A/D Converter
Adc, 8Bit, Tqfp-44, -40 To 85 Deg C; Resolution (Bits):8Bit; Sampling Rate:250Msps; Input Channel Type:Differential, Single Ended; Data Interface:Lvds, Parallel; Supply Voltage Type:Single; Supply Voltage Min:3V; No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9480BSUZ-250

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9480BSUZ250