Analog Devices AD9467BCPZ-200

ADC, Flash Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS
$ 196.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9467BCPZ-200.

element14 APAC

Datasheet32 pages13 years ago

Analog Devices

Newark

Augswan

Inventory History

3 month trend:
-6.20%

CAD Models

Download Analog Devices AD9467BCPZ-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 196.3
$ 196.3
Stock
115,883
116,551
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
72
72
Number of Bits
16
16
Sampling Rate
200 Msps
200 Msps
Polarity
Bipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
9.5 LSB
9.5 LSB
Differential Nonlinearity
-0.8 LSB
-0.8 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9467BCPZ-200.

Related Parts

Analog DevicesAD9626BCPZ-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9626BCPZ-170
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9626BCPZ-210
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9467BCPZ-200 provided by its distributors.

ADC, Flash Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS
16-Bit, 200 MSPS/250 MSPS Analog-to-Digital Converter
1-Channel Single ADC Pipelined 200Msps 16-bit Parallel 72-Pin LFCSP EP Tray
72-VFQFN Exposed Pad CSP AD9467 LVDS PRODUCTION (Last Updated: 1month ago) analog digital converter 950mum 24mA 200Msps 1.26W
Adc, 16Bit, 200Msps, Lfcsp-Vq-Ep-72; Resolution (Bits):16Bit; Sampling Rate:200Msps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD9467BCPZ-200

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9467BCPZ200