Analog Devices AD9434BCPZ-500

12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter
$ 266.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9434BCPZ-500.

element14 APAC

Datasheet28 pages13 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-1.93%

CAD Models

Download Analog Devices AD9434BCPZ-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 266.63
$ 229.165
Stock
116,267
134,271
Authorized Distributors
5
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Number of Bits
12
12
Sampling Rate
500 Msps
500 Msps
Polarity
-
-
Interface
LVDS, Parallel, SPI, Serial
LVDS, Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.3 LSB
1.3 LSB
Differential Nonlinearity
-0.95 LSB
-0.95 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.75 V
1.75 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9434BCPZ-500.

Related Parts

Analog DevicesAD9626BCPZ-170
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9626BCPZ-210
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9626BCPZ-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9434BCPZ-500 provided by its distributors.

12-Bit, 370 MSPS/500 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 500Msps 12-bit LVDS 56-Pin LFCSP EP Tray / IC ADC 12BIT 500MSPS 56LFCSP
56-VFQFN Exposed Pad CSP AD9434 LVDS Parallel SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 950mum 283mA 500Msps 690mW
Adc, 12Bit, 500Msps, Lfcsp-Vq-Ep-56; Resolution (Bits):12Bit; Sampling Rate:500Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.75V; No. Of Pins:56Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9434BCPZ-500

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9434BCPZ-500.
  • AD9434BCPZ500