Analog Devices AD9361BBCZ-REEL

RF Transceiver 1.3V 144-Pin CSP-BGA T/R
$ 395.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9361BBCZ-REEL.

Analog Devices

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+41.10%

CAD Models

Download Analog Devices AD9361BBCZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 395.367
$ 345.513
Stock
157,512
170,066
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
144
144
Frequency
70 MHz
70 MHz
Data Rate
-
-
Interface
SPI
SPI
Current - Receiving
445 mA
445 mA
Current - Transmitting
820 mA
820 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
1.267 V
1.267 V
Max Supply Voltage
1.33 V
1.33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9361BBCZ-REEL.

Descriptions

Descriptions of Analog Devices AD9361BBCZ-REEL provided by its distributors.

RF Transceiver 1.3V 144-Pin CSP-BGA T/R
RF TRANSCEIVER, 47MHZ TO 6GHZ, CSPBGA;
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PBGA144
8dBm 240mA~820mA Cellular 175mA~445mA 2 2 FDD,TDD 70MHz 1.33V 6GHz SPI 2.5 dB 1.267V BGA,CSP-BGA 10mm*10m*1.7mm
2 receive by 2 transmit integr
IC CTRLR SW SYNC STPDN 28TSSOP
Rf Transceiver, 47Mhz To 6Ghz, Cspbga; Supply Voltage Min:1.267V; Supply Voltage Max:1.33V; Ic Case/Package:Cspbga; No. Of Pins:144Pins; Frequency Response Rf Min:47Mhz; Frequency Response Rf Max:6Ghz; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9361BBCZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated