Analog Devices AD9361BBCZ

Rf Transceiver, 47Mhz To 6Ghz, Cspbga; |Analog Devices, Inc. AD9361BBCZ
$ 371.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9361BBCZ.

Upverter

Datasheet36 pages11 years ago

Analog Devices

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+48.17%

CAD Models

Download Analog Devices AD9361BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 371.641
$ 387.46
Stock
181,621
158,754
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
144
144
Frequency
70 MHz
70 MHz
Data Rate
-
-
Interface
SPI
SPI
Current - Receiving
445 mA
445 mA
Current - Transmitting
820 mA
820 mA
Sensitivity (dBm)
-
-
Min Supply Voltage
1.267 V
1.267 V
Max Supply Voltage
1.33 V
1.33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9361BBCZ.

Descriptions

Descriptions of Analog Devices AD9361BBCZ provided by its distributors.

Rf Transceiver, 47Mhz To 6Ghz, Cspbga; |Analog Devices, Inc. AD9361BBCZ
70MHz~6GHz Cellular SPI BGA-144 RF Transceiver ICs ROHS
RF Transceiver 1.3V 144-Pin CSP-BGA Tray
8dBm 240mA~820mA Cellular 175mA~445mA 2-Ch GSM/LTE/WiMAX 64 QAM 70MHz-6GHz 245.76Mbps SPI 2.5dB BGA/CSP-BGA SMD 10mm×10mm×1.7mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated