Analog Devices AD9254BCPZ-150

14-Bit, 150 MSPS, 1.8 V Analog-to-Digital Converter
$ 112.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9254BCPZ-150.

Inventory History

3 month trend:
-95.38%

CAD Models

Download Analog Devices AD9254BCPZ-150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 112.21
$ 105.15
Stock
129,814
75,821
Authorized Distributors
6
3
Case/Package
LFCSP EP
-
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
150 Msps
150 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel, SPI, Serial
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9254BCPZ-150.

Related Parts

Analog DevicesAD9246BCPZ-125
14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9246BCPZ-105
1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 48-Pin LFCSP EP Tray
Analog DevicesAD9246BCPZRL7-125
14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9254BCPZ-150 provided by its distributors.

14-Bit, 150 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 150Msps 14-bit Parallel 48-Pin LFCSP EP Tray
48-VFQFN Exposed Pad CSP AD9254 PRODUCTION (Last Updated: 1week ago) Tray analog digital converter 950mum 240mA 150Msps 470mW
Adc, 14Bit, 150Msps, Lfcsp-48; Resolution (Bits):14Bit; Sampling Rate:150Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9254BCPZ-150

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9254BCPZ150