Analog Devices AD9246BCPZ-105

1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 48-Pin LFCSP EP Tray
$ 81.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9246BCPZ-105.

Factory Futures

Datasheet44 pages19 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Analog Devices AD9246BCPZ-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.5
$ 71.24
Stock
124,333
133,740
Authorized Distributors
6
4
Case/Package
LFCSP EP
-
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar, Unipolar
Unipolar
Interface
Parallel, SPI
Parallel, SPI, Serial
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9246BCPZ-105.

Related Parts

Analog DevicesAD9233BCPZ-105
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9233BCPZRL7-105
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9255BCPZ-105
ADC Single Pipelined 105Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP

Descriptions

Descriptions of Analog Devices AD9246BCPZ-105 provided by its distributors.

1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 48-Pin LFCSP EP Tray
48-VFQFN Exposed Pad CSP AD9246 Parallel SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 830mum 178mA 105Msps 458mW
14BIT ADC, 105MSPS, SMD, LFCSP-48; Resolution, Bits:14bit; Sampling Rate:105MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:1.7V; Voltage, Supply Max:1.9V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Base Number:9246; Linearity Error:0.6%; Linearity Error, ADC/DAC +:1.3LSB; Linearity Error, ADC/DAC -:1.3LSB; No. of Bits:14; Temp, Op. Max:85°C; Temp, Op. Min:-40°C
The AD9246 is a monolithic, single 1.8 V supply, 14-bit, 80 MSPS/ 105 MSPS/125 MSPS analog-to-digital converter (ADC), featuring a high performance sample-and-hold amplifier (SHA) and on-chip voltage reference. The product uses a multistage differential pipeline architecture with output error correction logic to provide 14-bit accuracy at 125 MSPS data rates and guarantees no missing codes over the full operating temperature range. The wide bandwidth, truly differential SHA allows a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9246 is suitable for applications in communications, imaging, and medical ultrasound. A differential clock input controls all internal conversion cycles. A duty cycle stabilizer (DCS) compensates for wide variations in the clock duty cycle while maintaining excellent overall ADC performance. The digital output data is presented in offset binary, Gray code, or twos complement formats. A data output clock (DCO) is provided to ensure proper latch timing with receiving logic. The AD9246 is available in a 48-lead LFCSP_VQ and is specified over the industrial temperature range (-40°C to +85°C). Product Highlights The AD9246 operates from a single 1.8 V power supply and features a separate digital output driver supply to accommodate 1.8 V to 3.3 V logic families. The patented SHA input maintains excellent performance for input frequencies up to 225 MHz. The clock DCS maintains overall ADC performance over a wide range of clock pulse widths. A standard serial port interface supports various product features and functions, such as data formatting (offset binary, twos complement, or Gray coding), enabling the clock DCS, power-down, and voltage reference mode. The AD9246 is pin-compatible with the AD9233, allowing a simple migration from 12 bits to 14 bits. Applications Ultrasound equipment IF sampling in communications receivers IS-95, CDMA-One, IMT-2000 Battery-powered instruments Hand-held scopemeters Low cost digital oscilloscopes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9246BCPZ105