Analog Devices AD9253BCPZ-80

Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
$ 139.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9253BCPZ-80.

Analog Devices

Datasheet10 pages10 years ago
Official datasheet0 pages0 years ago

Upverter

HQonline

Newark

Augswan

Inventory History

3 month trend:
+94.74%

CAD Models

Download Analog Devices AD9253BCPZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 139.15
$ 130.395
Stock
146,847
130,726
Authorized Distributors
6
3
Case/Package
LFCSP EP
-
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9253BCPZ-80.

Related Parts

Analog DevicesAD9633BCPZ-80
Quad, 12-Bit, 80/105/125 MSPS, Serial LVDS 1.8 V ADC
Analog DevicesAD9255BCPZ-80
Single ADC Pipelined 80Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP Tray
Analog DevicesAD9246BCPZ-80
14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9253BCPZ-80 provided by its distributors.

Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
4-Channel Quad ADC Pipelined 80Msps 14-bit Serial LVDS 48-Pin LFCSP EP Tray
14 1.7V~1.9V 80MHz Serial LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS
ANALOG DEVICES - AD9253BCPZ-80 - ADC, QUAD, 14BIT,80MSPS, 48LFCSP
1.7V~1.9V 75.4dB 80Msps 14bit 4 14 LVDS,Serial Differential 1.7V~1.9V Pipelined LFCSP-48 7mm*7mm*750¦Ìm
48-WFQFN Exposed Pad CSP AD9253 LVDS PRODUCTION (Last Updated: 2weeks ago) analog digital converter 750mum 131mA 80Msps 457mW
Adc, 14Bit, 80Msps, Lfcsp-48; Resolution (Bits):14Bit; Sampling Rate:80Msps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9253BCPZ-80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9253BCPZ-80-
  • AD9253BCPZ80