Analog Devices AD9246BCPZ-80

14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
$ 53.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9246BCPZ-80.

element14 APAC

Datasheet44 pages19 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+122%

CAD Models

Download Analog Devices AD9246BCPZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.315
$ 48.55
Stock
136,139
150,027
Authorized Distributors
6
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel, SPI
Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9246BCPZ-80.

Related Parts

Analog DevicesAD9233BCPZ-80
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9255BCPZ-80
Single ADC Pipelined 80Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP Tray
Analog DevicesAD9255BCPZRL7-80
Single ADC Pipelined 80Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9246BCPZ-80 provided by its distributors.

14-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin LFCSP EP Tray
48-VFQFN Exposed Pad CSP AD9246 Parallel SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 950mum 80Msps 458mW 8Weeks
Adc, 14-Bit, 80Msps, Lfcsp-Vq-Ep-48; Resolution (Bits):14Bit; Sampling Rate:80Msps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9246BCPZ-80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9246BCPZ80