Analog Devices AD9251BCPZ-20

14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
$ 37.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9251BCPZ-20.

HQonline

Datasheet36 pages16 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
-23.78%

CAD Models

Download Analog Devices AD9251BCPZ-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.3
$ 34.95
Stock
181,667
164,842
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
20 Msps
20 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.75 LSB
1.75 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9251BCPZ-20.

Related Parts

Analog DevicesAD9204BCPZ-20
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9231BCPZ-20
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9204BCPZRL7-20
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9251BCPZ-20 provided by its distributors.

14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 20Msps 14-bit Parallel 64-Pin LFCSP EP Tray
14 BIT DUAL 20/ msps low power
64-VFQFN Exposed Pad CSP AD9251 Parallel SPI Serial PRODUCTION (Last Updated: 4weeks ago) analog digital converter 9mm 20Msps 33mW 0.05mus
Adc, 14Bit, 20Msps, Lfcsp-Vq-Ep-64; Resolution (Bits):14Bit; Sampling Rate:20Msps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9251BCPZ-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9251BCPZ20