Analog Devices AD9233BCPZRL7-105

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS
$ 43.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9233BCPZRL7-105.

Upverter

Datasheet44 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9233BCPZRL7-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.48
$ 46.4
Stock
106,122
104,311
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel, SPI, Serial
Parallel, SPI
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9233BCPZRL7-105.

Related Parts

Analog DevicesAD9246BCPZ-105
1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 48-Pin LFCSP EP Tray
Analog DevicesAD9255BCPZ-80
Single ADC Pipelined 80Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP Tray
Analog DevicesAD9255BCPZRL7-80
Single ADC Pipelined 80Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9233BCPZRL7-105 provided by its distributors.

ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 48-Pin LFCSP EP T/R
48-VFQFN Exposed Pad CSP AD9233 Parallel SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 7mm 105Msps 350mW 14Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated