Analog Devices AD9241ASZ

1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP Tray
$ 29.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9241ASZ.

element14 APAC

Datasheet24 pages29 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9241ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.65
$ 29.65
$ 29.65
Stock
268,470
174,685
174,685
Authorized Distributors
6
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD9243ASZ
Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Analog DevicesAD7725BSZ
ADC Single Delta-Sigma 900ksps 16-bit Parallel/Serial 44-Pin MQFP
MicrochipTC7109CKW
Microchip TC7109CKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
Analog DevicesICL7109CMH+D
±5V 30sps 12bit 1 12 Parallel Differential ±5V Dual Slope MQFP-44 SMD mount 2.2mm(height)

Descriptions

Descriptions of Analog Devices AD9241ASZ provided by its distributors.

1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP Tray
Complete 14-Bit, 1.25 MSPS Monolithic A/D Converter
ADC, 14BIT, 1.25MSPS, MQFP-44; Available until stocks are exhausted Alternative available
ADC 14bit 1.25Msps 79dB 5V Pipelined Parallel/Diff/Sing-End QFP SMD 10mm × 10mm × 2mm
1-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP44
5V 14Bit 1.25MHz Parallel QFP-44(10x10) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated