Analog Devices AD9241ASZRL

1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP T/R
$ 29.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9241ASZRL.

Upverter

Datasheet24 pages29 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+34.22%

CAD Models

Download Analog Devices AD9241ASZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.65
$ 29.65
$ 29.65
Stock
169,279
226,202
226,202
Authorized Distributors
4
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD9243ASZ
Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Analog DevicesAD7725BSZ
ADC Single Delta-Sigma 900ksps 16-bit Parallel/Serial 44-Pin MQFP
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125

Descriptions

Descriptions of Analog Devices AD9241ASZRL provided by its distributors.

1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP T/R
Complete 14-Bit, 1.25 MSPS Monolithic A/D Converter
1-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP44
14Bit 5V 1.25MHz Parallel MQFP-44(10x10) Analog To Digital Converters (ADCs) ROHS
44-QFP AD9241 PRODUCTION (Last Updated: 3months ago) Matte Tin (Sn) analog digital converter 2.45mm 1.25Msps 85mW 10Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated