Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7725BSZ

ADC Single Delta-Sigma 900ksps 16-bit Parallel/Serial 44-Pin MQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7725BSZ.

Augswan

Datasheet28 pages22 years ago

iiiC

CAD Models

Download Analog Devices AD7725BSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.31
$ 22.31
Stock
174,314
194,322
194,322
Authorized Distributors
0
1
1
Case/Package
QFP
-
-
Number of Pins
44
44
44
Number of Bits
16
16
16
Sampling Rate
900 ksps
900 ksps
900 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD9241ASZ
1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZ
Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Analog DevicesICL7109CMH+D
±5V 30sps 12bit 1 12 Parallel Differential ±5V Dual Slope MQFP-44 SMD mount 2.2mm(height)
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125

Descriptions

Descriptions of Analog Devices AD7725BSZ provided by its distributors.

ADC Single Delta-Sigma 900ksps 16-bit Parallel/Serial 44-Pin MQFP
IC ADC 16BIT SIGMA-DELTA 44MQFP / 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 44-MQFP (10x10)
The AD7725 is a complete 16-bit, sigma-delta analog to digital converter with on chip user-programmable signal conditioning. The output of the modulator is processed by three cascaded finite impulse response (FIR) filters, followed by a user-programmable post processor. The user has complete control over the filter response, the filter coefficients and the decimation ratio. The AD7725 is specified for input bandwidths up to 300 kHz and an output word rate of 600 kHz maximum. The input sample rate is set either by the crystal oscillator or an external clock, , which has a specified value of 9.6MHz and a maximum value of 14.4MHz. The CLKIN frequency directly determines the maximum input bandwidth of the device with the relationship being BW (max) = CLKIN/32. The conversion data is available via a serial or parallel interface. To program the Post Processor, either the on-chip, default filter or a user-defined filter in the form of a configuration file can be loaded into the device. The user-defined filter can be loaded from a DSP or an external EPROM with a serial interface or from a DSP with a parallel interface. The user-defined filter configuration file can be generated using a digital filter design package called 'Filter Wizard'. This package allows the user to design different filter types and generates the appropriate configuration file to be loaded to the device.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated