Analog Devices AD9243ASZ

Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
$ 31.85
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9243ASZ.

Inventory History

3 month trend:
+44.24%

CAD Models

Download Analog Devices AD9243ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.85
$ 31.447
Stock
245,926
277,068
Authorized Distributors
6
4
Case/Package
QFP
QFP
Number of Pins
44
44
Number of Bits
14
14
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 17 hours ago)

Related Parts

Analog DevicesAD9240ASZ
ANALOG DEVICES - AD9240ASZ - ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 10MSPS, MQFP-44
Analog DevicesAD9240ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9240ASRL
Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP T/R
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
MicrochipTC7109CKW
Microchip TC7109CKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
Texas InstrumentsADS5411IPJYR
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP T/R

Descriptions

Descriptions of Analog Devices AD9243ASZ provided by its distributors.

Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10)
Complete 14-Bit, 3 MSPS Monolithic A/D Converter
5V 80dB 3Msps 14bit 1 14 Parallel Differential,Single-Ended 5V Pipeline QFP-44 10mm*10mm*2.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9243 ASZ