Analog Devices AD876JSTZ

1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
$ 22.638
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD876JSTZ.

Upverter

Datasheet16 pages28 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-6.75%

CAD Models

Download Analog Devices AD876JSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.638
$ 12.12
$ 12.12
Stock
184,703
122,762
122,762
Authorized Distributors
6
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
20 Msps
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 hours ago)

Related Parts

Analog DevicesAD7482ASTZ
ADC Single SAR 3Msps 12-bit Parallel 48-Pin LQFP
Analog DevicesAD9218BSTZ-40
ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48
Analog DevicesAD7482BSTZ
ADC, 5V, 3Msps, 12-Bit, 1-Ch, 12-Bit Parallel Single-Ended, SAR, QFP, SMD, 7mm × 7mm × 1.4mm
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference
Analog DevicesMAX1421ECM+D
12-Bit, 40Msps, 3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD876JSTZ provided by its distributors.

1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
10-Bit 20 MSPS 160 mW CMOS A/D Converter
5V 56dB 20Msps 10bit 1 10 Parallel Single-Ended 5V Pipelined QFP SMD mount 7mm*7mm*1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated