Analog Devices AD9238BST-20

2-CH 12-BIT Flash Method Adc Parallel Access PQFP64
$ 16.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9238BST-20.

Analog Devices

Datasheet48 pages15 years ago
Datasheet48 pages21 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.61%

CAD Models

Download Analog Devices AD9238BST-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.89
$ 24.67
Stock
157,879
203,084
Authorized Distributors
1
6
Case/Package
LQFP
LQFP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
Differential Nonlinearity
-
0.9 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD9248BSTZ-20
ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesLTC2226HLX#PBF
Single Channel Single ADC Pipelined 25Msps 12-bit Parallel Automotive 48-Pin LQFP
Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesMAX1422ECM+D
12-Bit, 20Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD9238BST-20 provided by its distributors.

2-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP64
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter -40C~85C 2V 212mW 20Msps
ADC Dual Pipelined 20Msps 12-bit Parallel 64-Pin LQFP
12BIT ADC, 3V 20MSPS, 9238, LQFP64; Termination Type:SMD; Case Style:LQFP; Pins, No. of:64; Temperature, Operating Range:-40°C to +85°C; Base Number:9238; Bits, No. of:12; IC Generic Number:9238; Linearity Error, ADC/DAC +:0.35LSB; Linearity Error, ADC/DAC -:0.35LSB; Logic Function Number:9238; Ratio, Signal to Noise:70dB; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:3V
The AD9238 is a dual, 3 V, 12-bit, 20/40/65 MSPS analog to digital converter. It features dual high performance sample-and-hold amplifiers and an integrated voltage reference. The AD9238 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy and guarantee no missing codes over the full operating temperature range at up to 65 MSPS data rates. The wide bandwidth, differential SHA allows for a variety of user-selectable input ranges and offsets including single-ended applications. It is suitable for various applications including multiplexed systems that switch full-scale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate. The AD9238 is suitable for applications in communications, imaging and medical ultrasound. Dual single-ended independent clock inputs are used to control all internal conversion cycles. A Duty Cycle Stabilizer (DCS) is available on the AD9238-65 and can compensate for wide variations in the clock duty cycle, allowing the converters to maintain excellent performance. The digital output data is presented in either straight binary or twos complement format. Out-of-range signals indicate an overflow condition, which can be used with the most significant bit to determine low or high overflow. Fabricated on an advanced CMOS process, the AD9238 is available in either a space saving 64-pin LQFP or 64-pin LF-CSP and is specified over the industrial temperature range (-40°C to +85°C). Applications Ultrasound equipment Direct conversion or IF sampling receivers WB-CDMA, CDMA2000, WiMAX Battery-powered instruments Hand-held scopemeters Low cost, digital oscilloscopes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9238BST20