Analog Devices AD9237BCPZ-40

12-Bit, 20/40/65 MSPS 3 V Low Power A/D Converter
$ 16.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9237BCPZ-40.

HQonline

Datasheet24 pages11 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
-4.75%

CAD Models

Download Analog Devices AD9237BCPZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.986
$ 13.61
Stock
119,295
164,313
Authorized Distributors
6
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.35 LSB
1.35 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9235BCPZ-65
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BCPZ-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BCPZ-20
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9237BCPZ-40 provided by its distributors.

12-Bit, 20/40/65 MSPS 3 V Low Power A/D Converter
Analogue To Digital Converter, 12 Bit, 40 Msps, Single, 2.25 V, 3.6 V, Lfcsp Rohs Compliant: Yes
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 32-Pin LFCSP EP Tray
32-WFQFN Exposed Pad CSP AD9237 PRODUCTION (Last Updated: 1month ago) Tray analog digital converter 750mum 45.5mA 40Msps 270mW
Adc, 12Bit, 40Msps, Lfcsp-32; Resolution (Bits):12Bit; Sampling Rate:40Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD9237BCPZ-40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9237BCPZ-40 .
  • AD9237BCPZ40