Analog Devices AD9236BCP-80

12-Bit, 80 MSPS, 3 V A/D Converter / 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP Tray
$ 25.32

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9236BCP-80.

Analog Devices

Datasheet36 pages13 years ago
Datasheet36 pages20 years ago

Inventory History

3 month trend:
-0.22%

CAD Models

Download Analog Devices AD9236BCP-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.32
$ 38.35
$ 38.35
Stock
166,054
123,278
123,278
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
12
12
12
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
1.2 LSB
Differential Nonlinearity
-
0.65 LSB
0.65 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD9235BCP-65
Unipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 85C 2V 350mW 65Msps
Analog DevicesAD9215BCP-80
IC ADC 10BIT 80MSPS 32-LFCSP / 10 Bit Analog to Digital Converter Input 1 32-LFCSP-WQ (5x5)
Analog DevicesAD9235BCPZ-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9236BCP-80 provided by its distributors.

12-Bit, 80 MSPS, 3 V A/D Converter / 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP Tray
Unipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 0.0293% 85C 2V 411mW
1-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS QCC32
The AD9236 is a monolithic, single 3V supply, 12-bit, 80 MSPS analog-to-digital converter with a high performance sample-and-hold (SHA) amplifier and voltage reference. The AD9236 uses a multi-stage differential pipelined architecture with output error correction logic to provide 12-bit accuracy at 80 MSPS data rates and guarantee no missing codes over the full operating temperature range. The wide bandwidth, truly differential SHA allows for a variety of user-selectable input ranges and offsets including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. With power savings over previously available ADCs, the AD9236 is suitable for applications in communications, imaging, and medical ultrasound. A single-ended clock input is used to control all internal conversion cycles. A duty cycle stabilizer (DCS) compensates for wide variations in the clock duty cycle while maintaining excellent performance. The digital output data is presented in straight binary or twos complement formats. An out-of-range (OTR) signal indicates an overflow condition, which can be used with the most significant bit to determine low or high overflow. Fabricated on an advanced CMOS process, the AD9236 is available in a 28-lead TSSOP and a 32-lead LFCSP and is specified over the industrial temperature range (-40°C to +85°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9236BCP80