Analog Devices AD9229BCPZ-50

IC ADC 12BIT QUAD 50MSPS 48LFCSP / 12 Bit Analog to Digital Converter Input 4 48-LFCSP-VQ (7x7)
$ 45.13

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9229BCPZ-50.

DigiKey

Datasheet40 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 45.13
$ 45.13
Stock
67,657
68,765
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
50 Msps
50 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
0.6 LSB
Number of A/D Converters
-
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD9229ABCPZ-65
Quad, 12-Bit, 50/65 MSPS, Serial, LVDS, 3 V A/D Converter | IC ADC 12BIT PIPELINED 48LFCSP
Analog DevicesAD9228ABCPZ-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
Analog DevicesAD9228ABCPZ-65
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter

Descriptions

Descriptions of Analog Devices AD9229BCPZ-50 provided by its distributors.

IC ADC 12BIT QUAD 50MSPS 48LFCSP / 12 Bit Analog to Digital Converter Input 4 48-LFCSP-VQ (7x7)
ADC Quad Pipelined 50Msps 12-bit Serial 48-Pin LFCSP EP
Unipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 85C 3.6V 1.083W 50Msps
12BIT ADC, SMD, 9229, LFCSP-48; Resolution, Bits:12bit; Sampling Rate:50MSPS; No. of Channels:4; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:LVDS, Serial Interface, TTL, CMOS Compatible; Base Number:9229; IC Generic Number:9229; Linearity Error, ADC/DAC +:0.6LSB; Linearity Error, ADC/DAC -:0.6LSB; Logic Function Number:9229; No. of Bits:12; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:0.02µs; Voltage, Vcc:3V; Data Rate:50Mbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9229BCPZ50