Analog Devices AD9229ABCPZ-50

Quad, 12-Bit, 50/65 MSPS, Serial, LVDS, 3 V A/D Converter | IC ADC 12BIT PIPELINED 48LFCSP
$ 63.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9229ABCPZ-50.

Upverter

Datasheet40 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9229ABCPZ-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9228ABCPZ-65
Quad, 12-Bit, 40/65 MSPS Serial LVDS 1.8 V A/D Converter
Analog DevicesAD9228ABCPZ-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V
Analog DevicesAD9228ABCPZRL7-40
Analog to Digital Converters - ADC Quad 12-Bit 40 MSPS Serial LVDS 1.8V

Descriptions

Descriptions of Analog Devices AD9229ABCPZ-50 provided by its distributors.

Quad, 12-Bit, 50/65 MSPS, Serial, LVDS, 3 V A/D Converter | IC ADC 12BIT PIPELINED 48LFCSP
4-Channel Quad ADC Pipelined 50Msps 12-bit Serial LVDS 48-Pin LFCSP EP Tray
48-VFQFN Exposed Pad CSP AD9229 LVDS Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 950mum 300mA 50Msps 1.083W
IC, 12BIT ADC, SMD, 9229, LFCSP-48; Resolution (Bits):12bit; Sampling Rate:50MSPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 3.6V; Supply Voltage Range - Digital:2.7V to 3.6V; Supply Current:300mA; IC Case Style:CSP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; A/D / D/A Features:LVDS, Serial Interface, TTL, CMOS Compatible; Base Number:9229; Conversion Time:0.02µs; Data Rate:50Mbps; Digital IC Case Style:LFCSP; IC Generic Number:9229; Input Channel Type:Differential; Input Type:Differential; Linearity Error ADC / DAC +:0.6LSB; Linearity Error ADC / DAC -:0.6LSB; Logic Function Number:9229; No. of Bits:12; No. of Channels:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LFCSP; Sample Rate:50MSPS; Sample Rate:65MHz; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 3.6V; Termination Type:SMD; Voltage Vcc:3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9229ABCPZ50