Analog Devices AD9212BCPZ-40

ADC Octal Pipelined 40Msps 10-bit Serial 64-Pin LFCSP EP
$ 37.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9212BCPZ-40.

SHENGYU ELECTRONICS

Datasheet56 pages7 years ago

Newark

Arrow Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 37.17
$ 55.5
Stock
99,231
123,047
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
10
10
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS, Serial
LVDS
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
8
8
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Related Parts

Analog DevicesAD9212ABCPZ-40
Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC | IC ADC 10BIT PIPELINED 64LFCSP
Analog DevicesAD9204BCPZ-40
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9204BCPZRL7-40
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9212BCPZ-40 provided by its distributors.

ADC Octal Pipelined 40Msps 10-bit Serial 64-Pin LFCSP EP
64-VFQFN Exposed Pad CSP MATTE TIN Tray ADC FLASH METHOD analog digital converter 9mm 40MHz 2V -40C~85C
Unipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 85C 2V 542mW 40Msps
A/D Converter (A-D) IC; Resolution (Bits):10; Input Channels Per ADC:8; Input Channel Type:Differential, Single Ended; Data Interface:Serial, LVDS; Supply Voltage Max:1.8V; Termination Type:SMD; Package/Case:64-LFCSP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9212BCPZ40