Analog Devices AD9204BCPZ-40

10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
$ 15.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9204BCPZ-40.

Upverter

Datasheet36 pages16 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.10%

CAD Models

Download Analog Devices AD9204BCPZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9204BCPZ-40.

Related Parts

Analog DevicesAD9231BCPZ-40
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9231BCPZ-20
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9608BCPZ-105
10-Bit, 125/105 MSPS, 1.8 V Dual Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9204BCPZ-40 provided by its distributors.

10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 40Msps 10-bit Parallel 64-Pin LFCSP EP Tray
64-VFQFN Exposed Pad CSP AD9204 Parallel SPI Serial PRODUCTION (Last Updated: 4weeks ago) analog digital converter 950mum 40Msps 30mW 8Weeks
Adc, 10Bit, 40Msps, Lfcsp-Vq-Ep-64; Resolution (Bits):10Bit; Sampling Rate:40Msps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9204BCPZ-40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9204BCPZ40