Analog Devices AD9051BRSZRL-2V

IC ADC 10BIT PIPELINED 28SSOP / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
$ 16.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9051BRSZRL-2V.

Upverter

Datasheet11 pages24 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9051BRSZRL-2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.74
$ 19.055
$ 19.055
Stock
172,409
228,788
228,788
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
60 Msps
60 Msps
60 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9283BRSZ-50
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
Analog DevicesAD9283BRSZ-RL50
1-Channel Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP T/R
Analog DevicesAD9283BRS-50
ADC Single Pipelined 50MSPS 8-Bit Parallel 20-Pin SSOP
Texas InstrumentsADS823E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS823E/1K
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS826E/1KG4
IC ADC 10BIT PIPELINED 28SSOP / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP

Descriptions

Descriptions of Analog Devices AD9051BRSZRL-2V provided by its distributors.

IC ADC 10BIT PIPELINED 28SSOP / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
ADC Single Pipelined 60Msps 10-bit Parallel 28-Pin SSOP T/R
28-SSOP (0.209 5.30mm Width) AD9051 PRODUCTION (Last Updated: 1month ago) Tape & Reel (TR) analog digital converter 2mm 60Msps 315mW 14Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9051BRSZRL2V