Analog Devices AD8802ARUZ-REEL

12 Channel, 8-Bit TrimDACs with Power Shutdown & Mid-Scale Preset
$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8802ARUZ-REEL.

Farnell

Datasheet16 pages30 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-2.97%

CAD Models

Download Analog Devices AD8802ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.94
$ 7.777
$ 7.777
Stock
221,594
425,817
425,817
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8804ARUZ
12 Channel, 8-Bit TrimDACs with Power Shutdown & Separate VREFL Input
Analog DevicesAD8804ARUZ-REEL
12 Channel, 8-Bit TrimDACs with Power Shutdown & Separate VREFL Input
Texas InstrumentsTLV5632IPW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
Analog DevicesAD7305BRUZ-REEL7
+3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Parallel-IN
Texas InstrumentsTLV5629IPWG4
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-TSSOP -40 to 85
Texas InstrumentsTLV5632IPWG4
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8802ARUZ-REEL provided by its distributors.

12 Channel, 8-Bit TrimDACs with Power Shutdown & Mid-Scale Preset
600ns SPI 2.7V~5.5V 8Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS
20-TSSOP (0.173 4.40mm Width) Voltage - Unbuffered R-2R AD8802 digital to analog converter 5.5V 600ns (Typ) 1.7Msps 1.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated