Analog Devices AD8677ARZ

Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8677ARZ.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices AD8677ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.651
$ 1.651
Stock
425,791
411,797
411,797
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
130 µV
130 µV
130 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
4 V
10 V
10 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8677ARZ.

Related Parts

Analog DevicesOP07DRZ-REEL7
ROHS3Compliant EAR99 OP07 Tape & Reel (TR) op amp amplifier circuit 5mm 200pA 15V 600kHz
Analog DevicesOP07DRZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesOP07DRZ-REEL
ROHS3Compliant EAR99 OP07 Tape & Reel (TR) op amp buffer circuit 4.9mm 200pA 150muV 600kHz

Descriptions

Descriptions of Analog Devices AD8677ARZ provided by its distributors.

Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8677 Tube op amp buffer circuit 5mm 200pA 9V 600kHz
Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO8
130µV Max Offset voltage Op Amp in TSOT23
Op-Amp, 600Khz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:600Khz; Supply Voltage Range:± 4V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8677ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated