Analog Devices OP07DRZ

Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP07DRZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
-13.74%

CAD Models

Download Analog Devices OP07DRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.945
$ 0.872
Stock
407,418
298,317
Authorized Distributors
5
1
Case/Package
R
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
-
Input Offset Voltage (Vos)
150 µV
-
Power Supply Rejection Ratio (PSRR)
130 dB
-
Common Mode Rejection Ratio
140 dB
-
Min Supply Voltage
4 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
1.3 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP07DRZ.

Related Parts

Analog DevicesOP07DRZ-REEL7
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesOP07DRZ-REEL
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesAD8677ARZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices OP07DRZ provided by its distributors.

Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube
150 MICRO VOLT MAXIMUM OFFSET VOLTAGE OP AMP Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8
1.1mA 200mV/μs 600KHz 15mA 1 4V ±18V 45μV 200pA 600KHz SOIC-8 SMD mount 1.75mm(height)
Ultralow Offset Voltage Operational Amplifier
Op-Amp, 600Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. OP07DRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP07DRZ .